| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors FS1901-0000-1000-G |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 10 Nm |
| Operating Temperature Range: | 0 - 40 °C, 32 - 104 °F |
| Supply Voltage: | 5 VDC |
| Output: | 20 mV/V |
| SKU: | TSSFS1901-0000-1000-G |
FS1901-0000-1000-G
| Heilind Number: | TSSFS1901-0000-1000-G |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | FS1901-0000-1000-G |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise measurements with our Compression Load Cell, boasting an accuracy of ±1%. Designed for OEM applications, this sensor guarantees reliable force detection with an operating force of 10 Nm. Operating smoothly in temperatures ranging from 0 to 40°C (32 to 104°F), it is ideal for various environments. With a supply voltage of 5 VDC, it delivers an output of 20 mV/V, ensuring consistent performance. Rest assured, this sensor is RoHS compliant, meeting strict environmental standards. Perfect for monitoring force and torque, it's a valuable addition to any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors FS1901-0000-0500-G | ![]() | |
| TE Connectivity | Sensors FS1901-0000-2000-G | ![]() |


