| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors G-MRCO-051 |
| SKU: | TSSG-MRCO-051 |
G-MRCO-051
| Heilind Number: | TSSG-MRCO-051 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | G-MRCO-051 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
KMXP1000 MLS 1MM PITCH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors G-MRCO-052 | KMXP5000 MLS 5MM PITCH DFN | ![]() |


