| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors G-NICO-001 |
| Accuracy: | ±.4 °C |
| Resistance: | 1000 Ω |
| Element Material: | Nickel |
| SKU: | TSSG-NICO-001 |
G-NICO-001
| Heilind Number: | TSSG-NICO-001 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | G-NICO-001 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise temperature monitoring with our NI 1000 DIN 43760 KL.B SOT23 sensor, designed for reliable performance in HVAC systems. With an accuracy of ±0.4 °C, you can trust this sensor to provide accurate readings for optimal environmental control. Made from high-quality nickel, it offers a durable and efficient solution for your temperature sensing needs. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your business. Stay ahead of temperature fluctuations and maintain a comfortable indoor climate with our innovative sensor technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2024 | PCN-24-205056 - Supplier Structure Change. Setup a new line to perform the process steps package-deflash and lead finish (Tinning). | Download | |||
| 06/30/2022 | PCN-2021041 - Production Transfer. TE Sensors has found it necessary to optimize the strategic alignment of the manufacturing footprint in order to improve our operative efficiency and become a scalable business for the benefit of our customers. For this reason, we intend to close the Dortmund production site by the 2nd half of 2022 and transfer the production within the TE group to the First Sensor site in Berlin-Oberschöneweide or to another TE Sensors production site. | Download | |||

