| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors G-NSDOG1-006 |
| Accuracy: | up to ±.5° |
| Mount Orientation: | Horizontal |
| Interface: | Analog |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Package: | Plastic Housing |
| Product: | Tilt Sensors & Inclinometers |
| Supply Voltage: | 8 - 30 VDC |
| Measurement Range: | up to ±180° |
| Measurement Axes: | Single Axis |
| SKU: | TSSG-NSDOG1-006 |
G-NSDOG1-006
| Heilind Number: | TSSG-NSDOG1-006 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | G-NSDOG1-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your monitoring capabilities with the AXISENSE-1 V-OUT-180 TILT SENSOR. This high-precision device offers accuracy up to ±.5°, ensuring reliable tilt measurements in various applications. Designed for horizontal mount orientation, it seamlessly integrates into your existing setup. With an analog interface and a supply voltage range of 8-30 VDC, it provides seamless connectivity and operation. The sensor's wide operating temperature range of -40 to 85 °C (-40 to 185 °F) makes it suitable for diverse environments. Its single-axis measurement capability covers a range of up to ±180°, offering comprehensive monitoring solutions. Housed in a durable plastic casing and RoHS compliant, this sensor guarantees both performance and environmental responsibility. Trust in the AXISENSE-1 for accurate and efficient tilt sensing in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2025 | PCN-24-230311 - End of life. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales representative for further details. | Download | |||

