G-NSDOG2-002

Heilind Number:TSSG-NSDOG2-002
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:G-NSDOG2-002
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

AXISENSE-2 V-OUT-45 TILT SENSOR FLOOR MT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors G-NSDOG2-002
Accuracy:up to ±.5°
Supply Voltage:8 - 30 VDC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Package:Plastic Housing
Interface:Analog
Measurement Axes:Dual Axis
Product:Tilt Sensors & Inclinometers
Measurement Range:up to ±45°
Mount Orientation:Horizontal
SKU:TSSG-NSDOG2-002

Detailed Description

Experience precise and reliable tilt measurements with our AXISENSE-2 V-OUT-45 Tilt Sensor. Designed for floor mounting, this sensor ensures accurate readings of up to ±45° in both horizontal axes. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it guarantees optimal performance even in harsh environments. With a supply voltage range of 8 to 30 VDC and analog interface, it offers versatile connectivity options. Its durable plastic housing and RoHS compliance demonstrate our commitment to quality and environmental responsibility. Perfect for applications requiring dual-axis tilt sensing, this sensor is a valuable addition to your toolkit.