G-NSDOG2-003

Heilind Number:TSSG-NSDOG2-003
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:G-NSDOG2-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

AXISENSE-2 V-OUT-90 TILT SENSOR FLOOR MT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors G-NSDOG2-003
Accuracy:up to ±.5°
Supply Voltage:8 - 30 VDC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Package:Plastic Housing
Interface:Analog
Measurement Axes:Dual Axis
Product:Tilt Sensors & Inclinometers
Measurement Range:up to ±90°
Mount Orientation:Horizontal
SKU:TSSG-NSDOG2-003

Detailed Description

Experience precision in tilt measurement with our advanced AXISENSE-2 V-OUT-90 Tilt Sensor. Designed for seamless integration into your system, this sensor offers accurate readings up to ±90° across dual axes, ensuring reliable performance in a wide range of applications. With a supply voltage of 8-30 VDC and operating temperature range of -40 to 85 °C (-40 to 185 °F), it guarantees consistent functionality even in harsh environments. Housed in a durable plastic casing and featuring a convenient analog interface, this sensor is easy to install and interface with your existing setup. Whether mounted horizontally or vertically, its floor mount orientation provides flexibility in installation. Rest assured of its compliance with RoHS standards, making it both high-performing and environmentally friendly. Elevate your tilt sensing capabilities with the AXISENSE-2.