GA100K6A1B

Heilind Number:TSSGA100K6A1B
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA100K6A1B
ECAD Model:
3D Model

Description:

DISCRETE 100K OHMS,+/-0.2C 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA100K6A1B
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:100 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4261 K
SKU:TSSGA100K6A1B

Detailed Description

Enhance temperature sensing with this high-precision NTC Thermistor, boasting a resistance of 100 kΩ at 25°C. Designed for reliability in a variety of environments, it offers an operating temperature range of -40 to 125°C. With a beta value of 4261 K, it ensures accurate temperature measurements. Encased in durable epoxy and featuring a 76 mm wire length, this thermistor is ideal for diverse applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your temperature sensing capabilities with this top-of-the-line thermistor.