| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA100K6A1IA |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 100 kΩ @ 25 °C |
| Operating Temperature Range: | 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 4261 K |
| SKU: | TSSGA100K6A1IA |
GA100K6A1IA
Specifications
Detailed Description
Enhance temperature monitoring in HVAC systems with our Epoxy Radial Discrete Temperature Sensor. This high-quality sensor, featuring a resistance of 100 kΩ at 25 °C, ensures precise and reliable temperature measurements. With an operating temperature range of up to 125 °C, it is suitable for a wide range of environments. The NTC thermistor type, coated in epoxy for durability, guarantees accurate readings. Its beta value of B25/85 - 4261 K further enhances its performance, making it a valuable component for temperature-sensitive applications. Rest assured, this product complies with RoHS standards, reflecting our commitment to environmental responsibility. Trust in its quality and efficiency for optimal temperature control in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | TSS-20251021 - Marking Removal. This notification is to inform you that certain markings will be removed from certain TE Connectivity Sensors products (the affected part number list is annexed to this notification). Specifically, the “made in China” marking will no longer appear on the product and/or the product packaging and/or the product documentation | Download | |||
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||

