GA100K6MCD1

Heilind Number:TSSGA100K6MCD1
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA100K6MCD1
ECAD Model:
3D Model

Description:

MCD PROBE, 100K OHMS,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA100K6MCD1
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:100 kΩ @ 25 °C
Operating Temperature Range:125 °C
Package:Micro Epoxy Discrete
Product:Discrete NTC
Wire Length:152 mm
Resistance Tolerance:±.88 %
Beta Value:B25/85 - 4261 K
SKU:TSSGA100K6MCD1

Detailed Description

Enhance your temperature sensing capabilities with our MCD PROBE, a high-quality thermistor designed for precision applications. With a resistance of 100 kΩ at 25 °C and a tight tolerance of ±0.88%, this Epoxy Coated NTC Thermistor ensures accurate temperature measurements. Operating seamlessly in a wide range of environments up to 125 °C, it guarantees reliable performance. The Micro Epoxy Discrete package and 152 mm wire length provide convenience in installation, while the B25/85 beta value of 4261 K offers excellent stability. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your temperature sensing solutions with this exceptional thermistor.