GA10K3A1AM

Heilind Number:TSSGA10K3A1AM
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10K3A1AM
ECAD Model:
3D Model

Description:

DISCRETE 10K, +/-0.05C FROM 32C to 44C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K3A1AM
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA10K3A1AM

Detailed Description

Ensure precise temperature monitoring with this high-quality Epoxy Coated NTC Thermistor. Featuring a resistance of 10 kΩ at 25 °C and a narrow tolerance of ±0.05°C from 32°C to 44°C, it offers accurate readings in critical temperature ranges. The operating temperature range of -40 to 90 °C makes it suitable for a variety of environments, while the B25/85 value of 3976 K guarantees reliable performance. Encased in an Epoxy Radial Discrete package with a 76 mm wire length, this thermistor is easy to install and ideal for temperature sensing applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects.