| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA10K3A1IC |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSSGA10K3A1IC |
GA10K3A1IC
| Heilind Number: | TSSGA10K3A1IC |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA10K3A1IC |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor. Designed for precise temperature monitoring, this sensor operates flawlessly in a wide range from -40 to 125 °C. With a resistance of 10 kΩ at 25 °C and a beta value of 3976 K, it ensures accurate readings for optimal performance. The epoxy coating provides durability, while the 76 mm wire length offers flexibility in installation. RoHS compliant and guaranteed to meet your standards, this sensor is a must-have for efficient HVAC control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA10K3A1IB | ![]() |


