| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA10K3MRBD1 |
| Thermistor Type: | NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Miniature Moisture Resistant Epoxy Discrete |
| Product: | Discrete NTC |
| Wire Length: | 56 mm |
| Resistance Tolerance: | ±.88 % |
| SKU: | TSSGA10K3MRBD1 |
GA10K3MRBD1
| Heilind Number: | TSSGA10K3MRBD1 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA10K3MRBD1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your temperature sensing capabilities with the MBD9-MRBD Thermistor. This NTC Thermistor offers a resistance of 10 kΩ at 25 °C, ensuring precise and reliable performance in a wide operating temperature range from -40 to 125 °C. Encased in a Miniature Moisture Resistant Epoxy package, it guarantees durability even in challenging environments. With a wire length of 56 mm and a resistance tolerance of ±.88%, this discrete sensor is perfect for various applications. Rest assured, it is RoHS compliant, aligning with environmental standards.Upgrade your sensing solutions with this high-quality thermistor.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||

