| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA10K4A1C |
| Package: | Epoxy Radial Discrete |
| Operating Temperature Range: | -40 - 125 °C |
| Resistance: | 10 kΩ @ 25 °C |
| Beta Value: | B25/85 - 3694 K |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| SKU: | TSSGA10K4A1C |
GA10K4A1C
| Heilind Number: | TSSGA10K4A1C |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA10K4A1C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-quality Epoxy Radial Discrete Temperature Sensor. With an operating temperature range of -40 to 125°C, this sensor provides accurate readings thanks to its 10 kΩ resistance at 25°C. The B25/85 beta value of 3694 K ensures reliable performance, while the 76 mm wire length offers flexibility in installation. RoHS compliant and with a tolerance of +/-0.5°C from 0°C to 70°C, this sensor is the perfect choice for precise temperature monitoring in a variety of applications. Trust in our Discrete NTC Thermistor to deliver consistent and dependable results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA10K4A1AM | ![]() | |
| TE Connectivity | Sensors GA10K4A1D | ![]() |


