| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA10K4A1IB |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSSGA10K4A1IB |
GA10K4A1IB
| Heilind Number: | TSSGA10K4A1IB |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA10K4A1IB |
| ECAD Model: |
Specifications
Detailed Description
This discrete NTC thermistor offers precise temperature sensing with a resistance of 10 kΩ at 25 °C, ensuring accuracy within +/-0.2°C from 0°C to 70°C. Encased in epoxy for durability, it operates effectively in a wide temperature range from -40°C to 125°C. With a B25/85 value of 3694 K, this sensor guarantees reliable performance in various applications, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for use in temperature monitoring systems, this thermistor with a 76 mm wire length provides dependable and efficient sensing solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/11/2022 | TSS-2022 - End of Life no LTB | Download | |||

