GA10KF3960DPGN

Heilind Number:TSSGA10KF3960DPGN
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10KF3960DPGN
ECAD Model:
3D Model

Description:

DO-35 GLASS AXIAL,10K OHM,+/-0.2C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10KF3960DPGN
Thermistor Type:Glass Encapsulated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 250 °C
Package:Glass Axial Discrete
Product:Discrete NTC
Wire Length:35 mm
Beta Value:B25/85 - 3960 K
SKU:TSSGA10KF3960DPGN

Detailed Description

Enhance temperature sensing capabilities with this Glass Axial NTC Thermistor, designed for precision performance in a range of applications. Featuring a resistance of 10 kΩ at 25 °C, this thermistor ensures accurate measurements with a tolerance of +/-0.2°C. Its durable glass encapsulation and wide operating temperature range of -40 to 250 °C make it ideal for harsh environments. With a B25/85 value of 3960 K, it offers reliable thermal sensitivity, while the 35 mm wire length allows for easy installation. Perfect for HVAC systems and various industrial applications, this thermistor is an essential component for monitoring and controlling temperature with precision. Fully compliant with RoHS regulations, it guarantees environmental responsibility in its usage. Elevate your temperature sensing capabilities with this high-quality thermistor.