GA1K2A1

Heilind Number:TSSGA1K2A1
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA1K2A1
ECAD Model:
3D Model

Description:

DISCRETE 1K OHMS,+/-0.2C FROM 0C TO 25C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA1K2A1
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:1 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3348 K
SKU:TSSGA1K2A1

Detailed Description

Enhance temperature monitoring with this meticulously crafted Epoxy Coated NTC Thermistor. Designed for precision, it offers a resistance of 1 kΩ at 25°C, with an accuracy of +/-0.2°C from 0°C to 25°C. Operating efficiently in a wide temperature range from -40°C to 125°C, it ensures reliable performance in diverse environments. Encased in a durable Epoxy Radial Discrete package, this thermistor guarantees longevity and stability. With a wire length of 76mm, it facilitates easy installation. Boasting a high beta value of B25/85 - 3348 K, it delivers consistent and accurate readings. Trust in its quality for your temperature sensing needs. Note: Not RoHS compliant.