GA30K5A1B

Heilind Number:TSSGA30K5A1B
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA30K5A1B
ECAD Model:
3D Model

Description:

DISCRETE 30K OHMS,+/-0.2C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA30K5A1B
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3942 K
SKU:TSSGA30K5A1B

Detailed Description

Enhance your HVAC system with our Epoxy Radial Discrete NTC Thermistor, designed for precise temperature sensing. With a resistance of 30 kΩ at 25 °C and a tight tolerance of +/-0.2°C from 0°C to 70°C, it ensures accurate readings in a wide operating temperature range from -40°C to 125°C. The B25/85 beta value of 3942 K guarantees reliable performance, while the 76 mm wire length offers flexibility in installation. Trust in our high-quality thermistor for efficient and dependable temperature control in your applications.