| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA30K6A1A |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 4261 K |
| Resistance: | 30 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | TSSGA30K6A1A |
GA30K6A1A
| Heilind Number: | TSSGA30K6A1A |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA30K6A1A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Coated NTC Thermistor, a reliable temperature sensor designed for precision performance. With a resistance of 30 kΩ at 25 °C and a beta value of B25/85 - 4261 K, it guarantees accurate readings in a wide operating temperature range from -40 to 125 °C. This discrete thermistor offers a high level of sensitivity, maintaining a tight tolerance of +/-0.1°C from 0°C to 70°C. Its durable construction and 76 mm wire length ensure easy installation and long-term reliability. Perfect for a variety of applications, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your sensing capabilities with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | TSS-20251021 - Marking Removal. This notification is to inform you that certain markings will be removed from certain TE Connectivity Sensors products (the affected part number list is annexed to this notification). Specifically, the “made in China” marking will no longer appear on the product and/or the product packaging and/or the product documentation | Download | |||

