| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA30K6A1IA |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 4261 K |
| SKU: | TSSGA30K6A1IA |
GA30K6A1IA
| Heilind Number: | TSSGA30K6A1IA |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA30K6A1IA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC systems with this precision temperature sensor, designed to deliver accurate readings in a wide range of operating conditions. The epoxy-coated NTC thermistor offers a resistance of 30 kΩ at 25 °C, ensuring reliability and consistency. With a beta value of B25/85 - 4261 K, it guarantees precise temperature measurements, making it ideal for applications where maintaining optimal thermal conditions is essential. RoHS compliant and crafted with quality in mind, this discrete sensor is a dependable choice for your temperature sensing needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||

