| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA3K3A1A |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 3 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSSGA3K3A1A |
GA3K3A1A
Specifications
Detailed Description
This Epoxy Coated NTC Thermistor offers precise temperature sensing with a resistance of 3 kΩ at 25 °C and an accuracy of +/-0.1°C from 0°C to 70°C. Operating effectively in a wide temperature range from -40°C to 125°C, it is suitable for a variety of applications. The thermistor's Beta value of 3976 K ensures reliable performance, while its RoHS compliance underscores its environmental responsibility. Encased in an Epoxy Radial Discrete package with a 76 mm wire length, this thermistor is a versatile and dependable choice for temperature monitoring in diverse settings.

