| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA3K3A1B |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 3 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSSGA3K3A1B |
GA3K3A1B
| Heilind Number: | TSSGA3K3A1B |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA3K3A1B |
| ECAD Model: |
Specifications
Detailed Description
Monitor temperature with precision using this discrete NTC thermistor, featuring a resistance of 3 kΩ at 25 °C. Epoxy-coated for durability, it ensures reliable performance in a wide operating temperature range from -40 to 125 °C. With a tight tolerance of +/-0.2°C from 0°C to 70°C, this thermistor guarantees accurate readings. The B25/85 value of 3976 K further enhances its reliability. RoHS compliant and supplied in a convenient epoxy radial package, it is ideal for various temperature sensing applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA3K3A1C | ![]() | |
| TE Connectivity | Sensors GA3K3A1D | ![]() | |
| TE Connectivity | Sensors GA30K5A1B | ![]() |


