GA3K3A1D

Heilind Number:TSSGA3K3A1D
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA3K3A1D
ECAD Model:
3D Model

Description:

DISCRETE 3K OHMS,+/-1.0C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA3K3A1D
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:3 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA3K3A1D

Detailed Description

Stay ahead of temperature fluctuations with this discreet 3K ohm NTC thermistor, offering precise readings with a tolerance of +/-1.0°C from 0°C to 70°C. Encased in epoxy for durability, this sensor ensures reliable performance in a wide operating range from -40°C to 125°C. Its radial package design and 76mm wire length make installation a breeze, perfect for HVAC systems and other temperature-sensitive applications. With a B25/85 value of 3976K, you can trust its accuracy and efficiency. Rest assured, this thermistor is RoHS compliant, meeting the highest environmental standards.