GA3K3A1IB

Heilind Number:TSSGA3K3A1IB
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA3K3A1IB
ECAD Model:
3D Model

Description:

DISCRETE 3K OHMS,+/-0.2C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA3K3A1IB
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:3 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA3K3A1IB

Detailed Description

Discover the precision of our Discrete Epoxy Coated NTC Thermistor, engineered for optimal performance in temperature-sensitive applications. With a resistance of 3 kΩ at 25 °C and a tight tolerance of +/-0.2 °C from 0 °C to 70 °C, this thermistor ensures accurate temperature monitoring. Operating flawlessly in a wide range from -40 °C to 125 °C, it is suitable for diverse environmental conditions. Encased in a durable Epoxy Radial package, it guarantees reliability in any setting. Featuring a 76 mm wire length and a B25/85 value of 3976 K, it offers versatility and efficiency. Trust in the quality of our RoHS-compliant thermistor for your temperature sensing needs.