GA50K6A1B

Heilind Number:TSSGA50K6A1B
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA50K6A1B
ECAD Model:
3D Model

Description:

DISCRETE 50K OHMS,+/-0.2C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA50K6A1B
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:50 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4261 K
SKU:TSSGA50K6A1B

Detailed Description

Achieve precise temperature sensing with this discrete 50K ohm NTC thermistor, offering a tolerance of +/-0.2°C within a wide operating range of -40 to 125°C. Encased in epoxy for durability, this radial package thermistor ensures reliable performance in various environments. With a resistance of 50 kΩ at 25°C and a B25/85 value of 4261 K, it provides accurate readings for temperature monitoring applications. Measuring 76mm in wire length, it offers flexibility in installation. Rest assured of its quality and compliance with RoHS regulations, making it a suitable choice for your temperature sensing needs.