GA50K6A1ID

Heilind Number:TSSGA50K6A1ID
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA50K6A1ID
ECAD Model:
3D Model

Description:

DISCRETE 50K OHMS,+/-1.0C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA50K6A1ID
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:50 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4261 K
SKU:TSSGA50K6A1ID

Detailed Description

Achieve precise temperature sensing with this discrete 50K ohm NTC thermistor, offering a tight tolerance of +/-1.0°C within the range of 0°C to 70°C. Encased in epoxy for durability, it ensures reliable performance in a variety of applications. Featuring a resistance of 50kΩ at 25°C and a wide operating temperature range from -40°C to 125°C, this thermistor is suitable for diverse environmental conditions. The epoxy radial package and 76mm wire length provide ease of installation, while the B25/85 beta value of 4261 K guarantees accurate temperature measurements. Rest assured of quality and compliance, as this thermistor meets industry standards for reliability and performance. Ideal for use in temperature sensors, thermostats, and various electronic systems, it offers precise and efficient temperature monitoring.