GA5K3A1A

Heilind Number:TSSGA5K3A1A
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA5K3A1A
ECAD Model:
3D Model

Description:

DISCRETE 5K OHMS,+/-0.1C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA5K3A1A
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA5K3A1A

Detailed Description

Enhance temperature sensing accuracy with our DISCRETE 5K OHMS NTC Thermistor. Operating seamlessly between 0°C to 70°C, this Epoxy Coated sensor guarantees reliable performance. With a resistance of 5 kΩ at 25°C and a Beta value of 3976 K, it ensures precise temperature measurements. Its wide operating range of -40 to 125°C makes it suitable for various environments. Encased in an Epoxy Radial Discrete package, it offers durability and easy installation with a 76 mm wire length. Rest assured of its quality as it is RoHS compliant. Upgrade your temperature sensing capabilities with this high-performing thermistor.