| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA5K3A1IA |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 5 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSSGA5K3A1IA |
GA5K3A1IA
| Heilind Number: | TSSGA5K3A1IA |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA5K3A1IA |
| ECAD Model: |
Specifications
Detailed Description
Monitor temperature with precision using this Epoxy Coated NTC Thermistor. Featuring a resistance of 5 kΩ at 25°C and a tolerance of +/-0.1°C from 0°C to 70°C, it ensures accurate readings in a wide operating temperature range from -40°C to 125°C. Encased in a durable Epoxy Radial package, this thermistor is suitable for various industrial applications. With a wire length of 76 mm and RoHS compliance, it guarantees both performance and environmental safety. The B25/85 value of 3976 K further enhances its reliability, making it an essential component for temperature sensing systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA5K3A1IB | ![]() |


