GAG10K3976A1

Heilind Number:TSSGAG10K3976A1
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GAG10K3976A1
ECAD Model:
3D Model

Description:

RSEN-GLASS BEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GAG10K3976A1
Thermistor Type:NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 250 °C
Package:Glass Radial Discrete
Product:Discrete NTC
Wire Length:65 mm
Resistance Tolerance:±1 %
SKU:TSSGAG10K3976A1

Detailed Description

Enhance temperature sensing in your applications with this precision NTC thermistor. Featuring a resistance of 10 kΩ at 25°C, it offers reliable and accurate performance, with a tight tolerance of ±1%. Operating seamlessly within a wide temperature range from -40 to 250°C, this thermistor is designed for versatile use. Encased in a durable glass radial package, it ensures robustness and longevity. With a convenient wire length of 65mm, installation is a breeze. Rest assured of its compliance with RoHS regulations, making it an environmentally-friendly choice. Upgrade your temperature monitoring system with this high-quality thermistor for enhanced efficiency and accuracy.