J05560396-000

Heilind Number:TSSJ05560396-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05560396-000
ECAD Model:
3D Model

Description:

CORE .108OD X 3.000LG #1-72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05560396-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±1 & ±2 in, ±25.4 & ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05560396-000

Detailed Description

Enhance your position sensing capabilities with this precision-engineered linear position sensor. Featuring a compact cylindrical design with a diameter of .375 inches, it offers a linear range of ±1 and ±2 inches for accurate measurement. With an operating temperature range of -55 to 150°C (-67 to 302°F), this sensor is suitable for a wide range of environments. Boasting a high linearity of ±.25% of Span and a supply voltage of 3V, it ensures reliable and consistent performance. Ideal for applications in HVAC systems and beyond, this sensor is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your sensing solutions with this advanced linear position sensor.