J05562051-000

Heilind Number:TSSJ05562051-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562051-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 4.00LG #6-40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562051-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562051-000

Detailed Description

Enhance your sensing capabilities with our CORE 1J50 linear position sensor. Designed for precision, this sensor features a slender .250-inch diameter and a 4-inch length, making it ideal for a variety of applications. With an operating temperature range of -55 to 150°C, it ensures reliable performance even in harsh environments. The #6-40 thread size allows for easy installation, while its ±25.4mm linear range offers versatility in measuring linear displacement. Achieve accurate readings with ±.25% of span linearity, and enjoy seamless integration with a 3V power supply. Whether used in HVAC systems or other industrial settings, this RoHS-compliant sensor guarantees quality and performance. Elevate your sensing solutions with our CORE 1J50 linear position sensor.