J05562053-000

Heilind Number:TSSJ05562053-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562053-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 5.30LG #6-40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562053-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562053-000

Detailed Description

Achieve precise linear position sensing with this high-performance CORE 1J50 sensor, featuring a cylindrical design with a 0.25-inch housing diameter. With an impressive linear range of ±2 inches and exceptional linearity of ±0.25% of span, it ensures accurate measurement in a variety of applications. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it guarantees reliable performance even in harsh environments. Ideal for use in HVAC systems and various industrial settings, this sensor is RoHS compliant, making it a sustainable choice for your projects.