J05562055-000

Heilind Number:TSSJ05562055-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562055-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 5.60LG #6-40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562055-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562055-000

Detailed Description

Experience precise linear position sensing with our CORE 1J50 sensor, featuring a .250-inch outer diameter and 5.60-inch length. With a robust #6-40 thread, it ensures secure installation for reliable performance in various applications. Operating seamlessly in temperatures ranging from -55 to 150 °C (-67 to 302 °F), this sensor guarantees consistent functionality even in extreme environments. Its cylindrical design, measuring 6.35mm in diameter, offers versatility for integration. Boasting a linear range of ±3 inches (±76.2mm) and a linearity of ±0.25% of span, it delivers accurate position feedback. Excitation frequencies between .4 and 5 kHz (400-5000 Hz) enable efficient signal transmission. While not RoHS compliant, this sensor remains a high-quality choice for your position and proximity sensing needs.