J05562057-000

Heilind Number:TSSJ05562057-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562057-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 7.00LG #6-40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562057-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±190.5 mm, ±7.5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562057-000

Detailed Description

Enhance your positioning capabilities with our CORE 1J50 linear sensor, designed for precision in a variety of applications. Featuring a durable cylindrical housing with a .25-inch diameter, it ensures reliable performance even in harsh environments. With a linear range of ±7.5 inches and excellent linearity of ±0.25% of Span, this sensor provides accurate measurements every time. Operating smoothly in temperatures ranging from -55 to 150°C (-67 to 302°F), it's suitable for a wide range of industrial settings. Whether you're in the HVAC industry or require precise positioning in your operations, this sensor guarantees efficiency and reliability. Rest assured, it's RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your sensor capabilities with this advanced solution.