J05562063-000

Heilind Number:TSSJ05562063-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562063-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD .625LG #1-72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562063-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562063-000

Detailed Description

Enhance your position sensing capabilities with this precision-engineered component. Designed for reliability in demanding environments, it offers a linear range of ±.1 inches with a housing diameter of .25 inches, providing accurate measurements in a compact form. With an excitation frequency range of .4 to 5 kHz, it ensures efficient operation, while its wide operating temperature range of -55 to 150°C guarantees performance in extreme conditions. Featuring RoHS compliance, this sensor is not only high-performing but also environmentally friendly, making it a valuable addition to your inventory for various applications, from HVAC systems to industrial machinery.