J05562065-000

Heilind Number:TSSJ05562065-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562065-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD 2.00LG #1-72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562065-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562065-000

Detailed Description

Enhance your sensing capabilities with our CORE 1J50 Linear Position Sensor, designed for precision performance in a variety of applications. With an operating temperature range of -55 to 150°C (-67 to 302°F), this sensor ensures reliable functionality in diverse environments. Its cylindrical package, housing diameter of 9.52mm (.375 in), and linear range of ±12.7mm (.5 in) make it versatile for installation. The sensor boasts exceptional linearity, with an accuracy of ±.25% of span, guaranteeing precise measurements. Excitation frequencies of 2-20 kHz (2000-20000 Hz) further optimize performance. Ideal for HVAC systems and other industrial applications, this sensor is a valuable tool for enhancing control and monitoring processes. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your sensing capabilities with our innovative Linear Position Sensor.