J05562069-000

Heilind Number:TSSJ05562069-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562069-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD .180LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562069-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.025 in, ±.635 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562069-000

Detailed Description

Enhance your positioning accuracy with our high-performance CORE 1J50 linear position sensor. Designed for precision, this sensor boasts a slender .108-inch outer diameter and a .180-inch length, ensuring seamless integration in compact spaces. Operating flawlessly in a wide temperature range from -55 to 150°C (-67 to 302°F), it offers exceptional reliability in diverse environments. With a cylindrical package measuring .375 inches in diameter, and a linear range of ±.635mm (±.025 inches), it delivers unparalleled sensitivity and responsiveness. Featuring a low linearity deviation of ±.25% of Span, it guarantees accurate output across its range. Powered by a 3V supply voltage and an excitation frequency of 2-20 kHz (2000-20000 Hz), it provides consistent and stable performance. Ideal for applications in the HVAC industry and beyond, this RoHS-compliant sensor is a dependable choice for your positioning needs.