J05562070-000

Heilind Number:TSSJ05562070-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562070-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 5.60LG M4X0.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562070-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562070-000

Detailed Description

Enhance your position sensing capabilities with this high-performance linear sensor, designed for precision in a range of applications. With a compact cylindrical package and a 5.60-inch length, it offers versatility and convenience in installation. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it ensures reliability even in demanding environments. Its ±3-inch linear range and ±0.25% linearity guarantee accurate measurements, while the 3V supply voltage and excitation frequency of 0.4-5kHz (400-5000Hz) support efficient performance. Perfect for HVAC and other industrial uses, this sensor is RoHS compliant, aligning with environmental standards. Upgrade your sensing solutions with this cutting-edge technology for unparalleled precision and durability.