J05562071-000

Heilind Number:TSSJ05562071-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562071-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 1.30LG M4X0.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562071-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562071-000

Detailed Description

Enhance your position sensing capabilities with our CORE 1J50 linear sensor, designed for precision performance in a variety of applications. With a compact cylindrical package featuring a 0.25-inch diameter, it offers reliable operation even in harsh environments, thanks to its wide temperature range of -55 to 150°C (-67 to 302°F). The sensor delivers exceptional linearity, with an accuracy of ±0.25% of the span, ensuring precise measurements over its linear range of ±0.1 inch (±2.54 mm). Powered by a 3V supply voltage and operating at excitation frequencies from 0.4 to 5 kHz (400 to 5000 Hz), it's perfect for use in HVAC systems and more. Plus, it's RoHS compliant, meeting the latest environmental standards. Elevate your sensing capabilities with this advanced sensor.