J05562074-000

Heilind Number:TSSJ05562074-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562074-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD .625LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562074-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562074-000

Detailed Description

Enhance your position sensing capabilities with this high-performing linear sensor. Designed for precision, it features a compact cylindrical package with a 0.108 inch outer diameter and 0.625 inch length. Operating seamlessly in a wide temperature range from -55 to 150°C (-67 to 302°F), it offers reliable performance in diverse environments. With a linear range of ±0.1 inches and exceptional linearity of ±0.25% of span, it ensures accurate measurements. Operating at a wide excitation frequency range of 2-20 kHz, it guarantees efficient signal processing. Its 3V supply voltage and ROHS compliance further enhance its usability, making it an ideal choice for various applications in HVAC systems and beyond. Elevate your sensing capabilities with this advanced linear sensor.