J05562076-000

Heilind Number:TSSJ05562076-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562076-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 5.30LG M4X0.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562076-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562076-000

Detailed Description

Experience precise linear position sensing with this high-performance sensor, featuring a core diameter of .250 inches and a length of 5.30 millimeters. Designed for accuracy in a variety of applications, it offers a linear range of ±50.8 millimeters and operates seamlessly in temperatures ranging from -55 to 150 degrees Celsius. With a housing diameter of 6.35 millimeters, it ensures a compact and efficient solution for your needs. Its exceptional linearity of ±.25% of Span guarantees reliable and consistent results, while the excitation frequency of .4 to 5 kHz ensures optimal performance. This RoHS-compliant sensor is an essential component for precision measurement and control in various industries, including HVAC systems. Trust in its quality and durability for your positioning requirements.