J05562078-000

Heilind Number:TSSJ05562078-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562078-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD .500LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562078-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562078-000

Detailed Description

Enhance your positional sensing capabilities with the CORE 1J50 Linear Position Sensor. With a compact cylindrical housing measuring .375 inches in diameter, this high-performance sensor offers precise linear range detection up to ±.05 inches. Operating flawlessly in temperatures ranging from -55 to 150°C, it is a reliable solution for a variety of applications. Featuring a linear output and excellent linearity of ±.25% of span, it ensures accurate measurements every time. With a supply voltage of 3V and an excitation frequency of 2-20kHz, this sensor provides consistent and efficient performance. Perfect for use in HVAC systems and various other industrial applications, it is also RoHS compliant, meeting environmental standards. Elevate your sensing capabilities with this advanced linear position sensor.