J05562083-000

Heilind Number:TSSJ05562083-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562083-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD 2.00LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562083-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.5 in, ±12.7 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562083-000

Detailed Description

Enhance your precision measurement systems with our high-performance CORE linear position sensor. With a slender cylindrical design measuring 0.108 inches in diameter and 2.00 inches in length, this sensor is compact yet powerful. Operating flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it delivers consistent and accurate results in various environments. The sensor's linear range extends up to ±12.7 mm (±0.5 inches), ensuring thorough coverage for your applications. Boasting a remarkable linearity of ±0.25% of Span, it guarantees reliable and precise data collection. The sensor operates at an excitation frequency between 2 and 20 kHz (2000-20000 Hz), facilitating seamless integration into your system. With a housing diameter of 9.52 mm (.375 inches) and a supply voltage of 3V, it offers versatility and compatibility for diverse setups. Designed for durability and performance, this sensor is a vital component for rotary and linear position sensing applications.