LL01-1AA04

Heilind Number:TSSLL01-1AA04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-1AA04
ECAD Model:
3D Model

Description:

LL01 1/4" NPT 48" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-1AA04
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-1AA04

Detailed Description

Monitor liquid levels with precision using our LL01 1/4" NPT 48" Cable sensor, designed for reliable performance in a wide range of operating temperatures from -30 to 80 °C (-22 to 176 °F). With a supply voltage range of 5-30 VDC, this sensor offers versatile compatibility. Featuring a 1/4" NPT connection method and a durable construction, it ensures easy installation and long-lasting use. The sensor's gap actuation point of .25 inches and output of 30 V, 3 W Relay provide accurate and efficient monitoring. With a pressure range of 250 psi and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for various applications, this sensor is a vital tool for maintaining optimal liquid levels.