LL01-1AB04

Heilind Number:TSSLL01-1AB04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-1AB04
ECAD Model:
3D Model

Description:

LL01 1/2" NPT 48" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-1AB04
Sensor Type:Point Liquid Level Sensors
Connection Method:1/2" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-1AB04

Detailed Description

Monitor liquid levels with precision using our LL01 sensor. Designed for seamless integration, this sensor features a 1/2" NPT connection method and a 48" cable for convenient installation. With an operating temperature range of -30 to 80°C (-22 to 176°F) and a pressure range of 250 psi, it ensures reliable performance in various environments. Powered by 5-30 VDC, the sensor offers a 30 V, 3 W relay output, guaranteeing efficient signal transmission. Its gap actuation point of .25 inches allows for accurate detection, while RoHS compliance underscores our commitment to sustainability. Ideal for industrial applications, this sensor is a valuable asset for maintaining optimal liquid levels.