LL01-2AA20

Heilind Number:TSSLL01-2AA20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-2AA20
ECAD Model:
3D Model

Description:

LL01 1/4"NPT 240" CABLE 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-2AA20
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-2AA20

Detailed Description

Monitor liquid levels with precision using our LL01 1/4"NPT sensor. Featuring a 240" cable for versatile installation, this sensor is designed for reliable performance in a variety of applications. With a temperature range of -30 to 80 °C (-22 to 176 °F) and a pressure rating of 250 psi, it can withstand harsh environments with ease. Operating on a supply voltage of 5-30 VDC, this sensor outputs at 30 V and 3 W Relay, ensuring accurate and efficient monitoring. Its gap actuation point of .25 inches allows for precise detection, while its RoHS compliance guarantees environmental responsibility. Perfect for industrial use, this sensor is a valuable tool for maintaining optimal liquid levels.