LL01-2AB10

Heilind Number:TSSLL01-2AB10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-2AB10
ECAD Model:
3D Model

Description:

LL01 1/2" NPT 120" CABLE 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-2AB10
Sensor Type:Point Liquid Level Sensors
Connection Method:1/2" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-2AB10

Detailed Description

Upgrade your liquid level sensing capabilities with our LL01 1/2" NPT 120" Cable Sensor. Designed for precise and reliable performance, this sensor features a durable construction and a wide operating temperature range of -30 to 80 °C (-22 to 176 °F). With a supply voltage range of 5-30 VDC and a 30 V, 3 W Relay output, it ensures efficient operation in various applications. The sensor's gap actuation point of .25 inches and pressure range of 250 psi allow for accurate detection and monitoring of liquid levels. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for industrial and commercial use, this sensor is a valuable asset for maintaining optimal liquid management systems.