LL01-3AA04

Heilind Number:TSSLL01-3AA04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-3AA04
ECAD Model:
3D Model

Description:

LL01 1/4" NPT 48" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-3AA04
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-3AA04

Detailed Description

Monitor liquid levels with precision using our LL01 1/4" NPT sensor, equipped with a 48" cable for versatile installation. Operating flawlessly in temperatures ranging from -30 to 80°C (-22 to 176°F), this sensor ensures reliable performance in diverse environments. With a supply voltage of 5-30 VDC and a 30 V, 3 W relay output, it offers efficient functionality. Designed for easy setup, it features a 1/4" NPT connection method and a gap actuation point of .25 inches. With a pressure range of 250 psi and ROHS compliance, it guarantees both durability and environmental responsibility, making it an essential component for liquid level monitoring applications.