LL01-4AA10

Heilind Number:TSSLL01-4AA10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-4AA10
ECAD Model:
3D Model

Description:

LL01 1/4" NPT 120" CABLE 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-4AA10
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-4AA10

Detailed Description

Keep track of liquid levels with ease using our LL01 sensor. Designed with a durable 1/4" NPT connection and a lengthy 120" cable, installation is simple and versatile. Operating at temperatures ranging from -30 to 80 °C, this sensor is suitable for a variety of environments. With a supply voltage of 5-30 VDC and output of 30 V, 3 W Relay, it provides reliable performance. The sensor style, gap actuation point, and pressure range of this device make it ideal for monitoring liquid levels accurately. Rest assured, it is also RoHS compliant, meeting high standards of environmental responsibility. Explore our range of liquid level sensors for more options to suit your needs.