LL01-4AB01

Heilind Number:TSSLL01-4AB01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-4AB01
ECAD Model:
3D Model

Description:

LL01 1/2" NPT 15" CABLE 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-4AB01
Sensor Type:Point Liquid Level Sensors
Connection Method:1/2" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-4AB01

Detailed Description

Easily monitor liquid levels with our LL01 1/2" NPT 15" Cable Sensor, ideal for industrial applications. This reliable sensor features a 100C operating temperature range, ensuring accurate readings in varying environments. With a 1/2" NPT connection method, installation is simple and secure. The sensor's 30 V output and 3 W Relay provide robust performance, while its gap actuation point of .25 inches offers precise detection. Designed for durability, it can withstand pressures up to 250 psi. RoHS compliance guarantees environmentally friendly operation. Perfect for use in a variety of liquid level sensing applications.