LL01-5AA04

Heilind Number:TSSLL01-5AA04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-5AA04
ECAD Model:
3D Model

Description:

LL01 1/4"NPT 4'CBL 80C PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-5AA04
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:Analog 4 - 20 mA Power Loop
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-5AA04

Detailed Description

Ensure precise liquid level monitoring with our LL01 sensor, featuring a 1/4" NPT connection for seamless integration. Operating flawlessly in temperatures ranging from -30 to 80°C (-22 to 176°F), this sensor guarantees reliable performance even in extreme conditions. Powered by a 5-30 VDC supply, it provides accurate analog output signals within a 4-20 mA Power Loop, enabling seamless integration into your system. With a gap actuation point of .25 inches and a pressure range of 250 psi, this sensor offers unparalleled efficiency in liquid level detection. Rest assured, it meets RoHS compliance standards, underlining our commitment to environmental responsibility. Perfect for industrial applications, this sensor is a valuable asset for maintaining optimal liquid levels with precision.